Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-1611
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEAL INDUSTRIES INC 45-1611 is a high-quality Wire Stripper designed for effortless and precise stripping of 10-14 AWG wires. Its ergonomic design and hardened steel construction ensure durability and comfort during use. This reliable tool features precision-ground stripping holes that allow for accurate removal of insulation without damaging the wire. With the IDEAL Wire Stripper 45-1611, you can efficiently strip wires for various electrical applications with ease and confidence.
Search Keywords:
451611
IN STOCK:
6
Can Ship immediately
On Order:
10
can ship 12/16/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$365.34
$365.340
3
$338.11
$1,014.330
5
$333.04
$1,665.200
10
+
$328.04
$3,280.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1-968877-1
Contact SKT Crimp ST Cable Mount Loose Piece
025-1157-001
Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-A & B-Receptacle.
025-1158-001
Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-C-Receptacle.
25LB22-H
Mechanical Encoder Rotary Flat 6oz.in Straight Hexadecimal Digital Square Wave 16PPR Throu...
45-125
Tools and Accessories, Stripper, Wire range #22 to #30 AWG solid