Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-163
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The IDEAL INDUSTRIES INC Coaxial Stripper, 45-163, is a reliable and efficient tool designed for stripping coaxial cables with ease. This versatile stripper offers precise stripping capabilities for a range of cable sizes, from 1/8 inch to 7/32 inch. With its durable construction and sharp blades, it ensures clean and accurate cuts, providing professionals with a professional finish. The ergonomic design of this coaxial stripper guarantees comfortable use while allowing for seamless and efficient cable preparation. Perfect for technicians and installers working with coaxial cables, the IDEAL INDUSTRIES INC 45-163 Coaxial Stripper is a must-have tool for any professional in the industry.
Search Keywords:
45163
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.09
$50.090
5
$44.69
$223.450
10
$43.36
$433.600
25
$42.10
$1,052.500
50
$39.79
$1,989.500
100
$38.73
$3,873.000
250
+
$38.15
$9,537.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
45-164
Coaxial Stripper, 1/4 Inch To 9/16 Inch
2172
Grommet - 5/16" Mounting Hole - 7/32" Thickness - 1/16" Chassis Thickness - 3/16" ID - 7/1...
M39012/16-0101
Conn BNC 50Ohm Silver
45-165
Coaxial Stripper, 3/16 Inch to 5/16 Inch
L-9225
Replacement Blade For Coaxial Cable Stripper