Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-1672
RoHS:
Yes
HTS:
8203206060
COO:
US
Supplier Standard Pack
1
Custom Strip-Master Standard 16-26 AWG
Search Keywords:
451672
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$519.20
$519.200
3
$506.01
$1,518.030
5
$498.42
$2,492.100
10
+
$490.95
$4,909.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-BR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
13U5000PA0K/S76162
Industrial Pressure Sensors Jz Stainless Pressure Products
1212150
Stripping tool - for cables and conductors from 0.02 - 10 mm² - self-adjusting - stripping...
PE-67100NL
PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE appro...