help desk software
DATA SHEET

45-170

Ideal Industries Inc

Wire Stripper, 10 AWG to 14 AWG Wire Range .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-170
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The IDEAL INDUSTRIES INC Part 45-170 Wire Stripper is a versatile tool designed for efficiently stripping wires with a gauge range between 10 AWG and 14 AWG. This ergonomic wire stripper features a durable construction, ensuring its longevity and reliability in various electrical projects. With its precise and accurate performance, it effortlessly removes insulation without damaging the wire, allowing for smooth and clean stripping every time. Whether you are a professional electrician or a DIY enthusiast, the IDEAL INDUSTRIES INC Part 45-170 Wire Stripper is a must-have tool for your wiring needs.
Search Keywords:
45170
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$280.40
$280.400
3
$273.17
$819.510
5
$269.07
$1,345.350
10
$265.04
$2,650.400
15 +
$261.06
$3,915.900
Tools/3D Models
Product Guides