Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-176
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEAL INDUSTRIES INC part 45-176 is a high-quality, custom Stripmaster wire stripper designed for stripping 10AWG to 14AWG wires. It features a precision-ground, knife-type blade for clean and accurate stripping. This wire stripper is perfect for professional electricians and DIY enthusiasts looking for a reliable and efficient tool to strip wires effortlessly. The ergonomic design ensures a comfortable grip, making it easy to handle and use for extended periods. Trust the IDEAL INDUSTRIES INC part 45-176 to deliver consistent and precise wire stripping performance every time.
Search Keywords:
45176
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$289.07
$289.070
3
$281.04
$843.120
5
$276.82
$1,384.100
10
$272.67
$2,726.700
15
+
$268.58
$4,028.700
Product Guides
CUSTOMERS
ALSO BOUGHT
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
252-1231-000
Sleeve C/p Adapt CV#8-10.
45-1987-1
Blade Set - for use with 45-1987 Wire Stripper.
ES2S41653
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N Solder Lug Panel Mo...
SS4-50-3.50-L-D-K-TR
0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket