help desk software

45-401

Ideal Industries Inc

Ringer™ Shielded Cable Stripper .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-401
RoHS:
Yes
HTS:
8203206060
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The IDEAL INDUSTRIES INC part 45-401 is a high-quality cable assembly power cord, designed to provide reliable power connections in various applications. With a length of 0.304m and an 18AWG gauge, this power cord is perfect for short-range power transmission needs. It features a 3 position power connector on one end and a 3 position power plug on the other end, offering a secure and efficient connection. The male-female configuration ensures compatibility with a wide range of devices, allowing for easy power extension or connection. Trust IDEAL INDUSTRIES INC for your power cord needs, and enjoy reliable power transmission with this exceptional cable assembly.
Search Keywords:
45401
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.77
$138.770
5
$128.42
$642.100
10
$122.91
$1,229.100
25
$117.86
$2,946.500
50
$114.72
$5,736.000
75
$113.00
$8,475.000
100 +
$111.30
$11,130.000
Tools/3D Models