Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
45-416
RoHS:
Yes
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Reflex Premium T-6 T-Stripper Wire Stripper
Search Keywords:
45416
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.83
$28.830
5
$26.97
$134.850
25
$24.96
$624.000
50
$23.89
$1,194.500
100
$22.90
$2,290.000
250
$22.29
$5,572.500
500
+
$21.96
$10,980.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
165302
Ring Terminal Connector - M5 Stud - 0.039" (0.99mm) Thickness - 0.394" (10.00mm) Width - 1...
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
45-417
Wire Stripper, 22 AWG to 30 AWG Wire Range
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
03-09-1032
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag