Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
85-366
RoHS:
Yes
HTS:
8536694051
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords:
85366
IN STOCK:
65
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.173
$29.325
250
$0.953
$238.250
500
$0.911
$455.500
1,000
$0.872
$872.000
2,500
$0.836
$2,090.000
5,000
$0.814
$4,070.000
7,500
$0.801
$6,007.500
10,000
+
$0.789
$7,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70G-OAC24A
I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole
UT-100-TC
Ultratorch Professional Heat Tool Kit | Master Appliance UT-100-TC
BZ-2RW822-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
LSA1A1
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.