Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
85-396
RoHS:
Yes
HTS:
8536694051
COO:
TW
Supplier Standard Pack
50
IDEAL INDUSTRIES INC part 85-396 is a convenient package of 50 high-quality RJ-45 8P8C CAT5E Modular Plugs. These plugs are designed for easy installation and are perfect for creating secure connections in CAT5E networking applications. Each plug is packaged on a card for easy organization and transport. Trust IDEAL INDUSTRIES INC's reputation for reliable and durable networking solutions.
Search Keywords:
85396
IN STOCK:
1,773
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.755
$37.750
250
$0.633
$158.250
1,000
$0.586
$586.000
2,500
$0.553
$1,382.500
5,000
$0.538
$2,690.000
7,500
$0.524
$3,930.000
10,000
$0.516
$5,160.000
15,000
+
$0.508
$7,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W28-XQ1A-15
Circuit Breaker - Thermal - 1 Pole - 15A, 250VAC/32VDC - Black Push to Reset Actuator - Pa...
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
PJ-005A
2.0 x 5.7 mm, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector
54970BE
Lug Terminal (4/0)AWG Copper 74.93mm Electro Tin