Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ideal Industries Inc
Part No:
92-650
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Type F
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG6 Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Conn Type F ST Cable Mount F
Search Keywords:
92650
IN STOCK:
32
Can Ship immediately
You may purchase in-stock quantity up to 32
Minimum Order:
50
Available in less than min:
32
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1.345
$1.345
50
$1.223
$61.150
250
$1.007
$251.750
500
$0.965
$482.500
1,000
$0.926
$926.000
2,500
$0.891
$2,227.500
5,000
$0.869
$4,345.000
7,500
$0.856
$6,420.000
10,000
+
$0.843
$8,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
W2S130-AA03-49
AC Fan Axial, Ball Bearing, Voltage: 230V , Flow rate: 223.6CFM, Noise: 53dB