AB2M-M1P-W
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB2M-M1P-W
RoHS:
Yes
HTS:
8536509030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@110 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14 x 14 x 36.5 mm
Switch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount
Search Keywords:
AB2MM1PW
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$21.81
$109.050
25
$17.03
$425.750
50
$16.67
$833.500
100
$16.32
$1,632.000
250
$16.16
$4,040.000
500
$16.00
$8,000.000
1,000
+
$15.84
$15,840.000
Product Guides