help desk software
DATA SHEET

AB2M-M1-W

IDEC Corporation

Switch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB2M-M1-W
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@110 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14 x 14 x 36.5 mm
Switch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount
Search Keywords:
AB2MM1W
IN STOCK: 20
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.61
$58.050
25
$10.59
$264.750
50
$10.15
$507.500
100
$9.87
$987.000
250
$9.37
$2,342.500
500
$9.14
$4,570.000
1,000 +
$9.00
$9,000.000
Tools/3D Models
Product Guides