AB6E-3BV02PTRM
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB6E-3BV02PTRM
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
30 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Quick Connect/Solder
IP Rating:
IP65
The IDEC part AB6E-3BV02PTRM is a reliable emergency stop switch designed for quick and efficient activation in critical situations. Featuring a N.C. DPST (normally closed, double pole single throw) configuration, this switch is equipped with a mushroom-shaped button for easy identification and operation. With a maximum rating of 5A at 250VAC and 250VDC, it provides a high level of electrical safety. Its sturdy construction ensures a long-lasting performance, while the quick connect/solder terminals allow for convenient installation. Designed for panel mounting, this emergency stop switch offers a dependable solution for industrial applications where immediate shut-off is crucial.
Search Keywords:
AB6E3BV02PTRM
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$37.57
$37.570
5
$31.53
$157.650
10
$29.62
$296.200
25
$29.33
$733.250
50
$29.03
$1,451.500
100
$28.74
$2,874.000
250
+
$28.46
$7,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1761608-9
IDC LOW PRO HDR 26P VERT SHT LAT BLUE
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
5-747909-2
15 Position D-Sub Receptacle, Female Sockets Connector
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,