AB6M-A2P-B
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB6M-A2P-B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords:
AB6MA2PB
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$32.77
$32.770
10
$21.69
$216.900
25
$19.40
$485.000
50
$18.35
$917.500
100
$17.61
$1,761.000
250
$17.35
$4,337.500
500
+
$17.09
$8,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20000-83
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AB6M-M1P-B
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
RH2B-UTAC220-240V
Power Relay 220/240VAC 10A DPDT(43.2x21.5x42)mm Bracket