AB6M-M1P-B
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB6M-M1P-B
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AB6MM1PB
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.594
$11.594
5
$10.540
$52.700
25
$8.380
$209.500
50
$8.250
$412.500
100
$7.960
$796.000
250
$7.220
$1,805.000
500
$7.110
$3,555.000
1,000
$7.000
$7,000.000
2,500
+
$6.690
$16,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AB6M-M1P-R
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
20000-83
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AB6M-A2P-B
Switch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Maintained Contact Quick C...
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket