Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AB6M-M200
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Round Operator
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Round Operator Push Button Switch
Search Keywords:
AB6MM200
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.42
$62.100
25
$11.18
$279.500
50
$10.26
$513.000
100
$10.11
$1,011.000
250
$9.96
$2,490.000
500
$9.81
$4,905.000
1,000
+
$9.66
$9,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AB6M-BK1-G
Switch Access Round Button Push Button Switch
5227726-2
ISOLATED BNC SOLDER JACK ASSY
AB6M-BK2-B
Switch Access Round Button Push Button Switch
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
AB6M-BK2-R
Switch Access Round Button Push Button Switch