help desk software
DATA SHEET

ABD111N-B

IDEC Corporation

Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABD111N-B
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@110 VAC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords:
ABD111NB
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.15
$28.150
10
$22.93
$229.300
25
$22.58
$564.500
50
$21.60
$1,080.000
100
$20.41
$2,041.000
250
$19.87
$4,967.500
500 +
$19.35
$9,675.000
RECOMMENDED REPLACEMENT
ABD111NUB
ABD111NUB
VIEW PRODUCT
Tools/3D Models