ABFD220N-G
IDEC CorporationSwitch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABFD220N-G
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@110 VAC
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides