help desk software
DATA SHEET

ABFW-200

IDEC Corporation

Switch Access Round with Full Shroud Recessed Operator Push Button Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABFW-200
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Round with Full Shroud Recessed Operator
Switch Type:
Push Button Switch
Color:
N/A
The IDEC part ABFW-200 is a high-quality round switch access component that features a full shroud recessed operator. This push button switch is designed for easy and convenient use, making it ideal for various applications. The full shroud recessed operator provides added protection and prevents accidental activation, ensuring maximum safety. With its reliable performance and durable construction, the ABFW-200 is an excellent choice for any project that requires a reliable and easy-to-use switch access solution.
Search Keywords:
ABFW200
IN STOCK: 62
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.91
$104.550
25
$15.65
$391.250
50
$14.84
$742.000
100
$14.06
$1,406.000
250
$13.83
$3,457.500
500
$13.68
$6,840.000
1,000 +
$13.55
$13,550.000
Tools/3D Models
Product Guides