ABW110-B
IDEC CorporationSwitch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABW110-B
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC ABW110-B is a high-quality switch push button designed for various applications. Its sleek and flush round button provides a seamless and easy-to-use interface. This switch has a normally open (N.O.) single-pole, single-throw (SPST) configuration, making it suitable for momentary contact situations. With a high rating of 10A at 440VAC, 220VDC, and 745.7VA, this switch delivers exceptional performance and robustness. Designed for panel mounting, the ABW110-B features convenient screw terminals for easy installation. Trust IDEC for reliable and durable switches for your industrial and commercial needs.
Search Keywords:
ABW110B
IN STOCK:
149
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$26.30
$131.500
25
$20.57
$514.250
50
$19.72
$986.000
100
$19.04
$1,904.000
250
$18.59
$4,647.500
500
$18.09
$9,045.000
1,000
+
$17.45
$17,450.000
Product Guides