ABW111-G
IDEC CorporationSwitch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABW111-G
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
37 x 30 x 81.5 mm
Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
ABW111G
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$44.22
$44.220
10
$29.68
$296.800
25
$25.52
$638.000
50
$22.02
$1,101.000
100
$21.62
$2,162.000
250
$21.29
$5,322.500
500
+
$21.07
$10,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABW111-Y
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Yellow 1NO-1NC Contact Screw Ter...
ASW211
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
RSEN-2003D
Multipurpose Single-Phase Filter - 250VAC - 3A - Screw Terminals - DIN Rail
3118012
Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25 - cross section: 0.2 - 4 ...
S8VKC06024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin