ABW120-BGR
IDEC CorporationSwitch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABW120-BGR
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part ABW120-BGR is a high-quality push button switch that features a normally open (N.O.) double pole, single throw (DPST) configuration. The switch is designed with a flush round button and is capable of handling up to 10A and 440VAC, or 220VDC, with a power rating of 745.7VA. This momentary contact switch is easily panel mounted using the included screw, ensuring a secure and reliable connection. Ideal for a wide range of applications, the ABW120-BGR offers excellent durability, performance, and ease of installation.
Search Keywords:
ABW120BGR
IN STOCK:
40
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$26.54
$26.540
10
$21.03
$210.300
25
$18.88
$472.000
50
$17.31
$865.500
100
$17.14
$1,714.000
250
$16.97
$4,242.500
500
+
$16.80
$8,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
ERZ-V14D470
Var 30VAC/38VDC 2000A 47V Radial Bulk
LB3P-1T04G
Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Lug Panel Mount with Th...
RV8H-2S-AD24
Electromechanical Relay 24VDC 24VAC 6A DPDT(93.4x14x74.2)mm DIN Rail Interface Relay