Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ACSNO-334-YB-C3005
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cam Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
10 A
Operating Temperature:
N/A
Electromechanical Switch Cam Switch 10A
Search Keywords:
ACSNO334YBC3005
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$106.77
$106.770
5
$99.31
$496.550
10
$96.63
$966.300
25
$91.72
$2,293.000
50
$89.45
$4,472.500
100
$88.11
$8,811.000
250
+
$86.28
$21,570.000
Product Guides