help desk software
DATA SHEET

ACSNO-354-YB-C3016

IDEC Corporation

Electromechanical Switch - Selector Switch - 5 Position - 10A.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ACSNO-354-YB-C3016
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cam Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
10 A
Operating Temperature:
N/A
The ACSNO-354-YB-C3016 is ideal for ammeter/voltmeter applications.
Search Keywords:
ACSNO354YBC3016
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.15
$140.150
5
$114.26
$571.300
10
$108.88
$1,088.800
25
$101.60
$2,540.000
50
$95.22
$4,761.000
100
$92.16
$9,216.000
250 +
$91.70
$22,925.000
Tools/3D Models
Product Guides