AL6H-LK2-W
IDEC CorporationSwitch Access Rectangular Lens Push Button Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6H-LK2-W
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular Lens
Switch Type:
Push Button Switch
Color:
Warm White
The IDEC part AL6H-LK2-W is a high-quality rectangular lens push button switch that is designed for easy switch access and smooth operation. This switch features a durable construction and a reliable performance, making it perfect for use in a wide range of applications. With its rectangular lens design, this switch offers a modern and sleek appearance that will complement any design aesthetic. The AL6H-LK2-W switch provides a comfortable and ergonomic feel when pressed, making it ideal for long-term use. Whether you need a switch for a control panel, industrial machine, or any other application, the IDEC AL6H-LK2-W switch is a great choice for its outstanding performance and reliability.
Search Keywords:
AL6HLK2W
IN STOCK:
1,478
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.979
$69.790
50
$4.553
$227.650
250
$3.894
$973.500
500
$3.813
$1,906.500
1,000
$3.774
$3,774.000
2,500
$3.737
$9,342.500
5,000
$3.699
$18,495.000
7,500
+
$3.662
$27,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
AL6H-M100
Switch Access Rectangular Operator Push Button Switch
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
43640-0209
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag