AL6H-M100
IDEC CorporationSwitch Access Rectangular Operator Push Button Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6H-M100
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular Operator
Switch Type:
Push Button Switch
Color:
N/A
The IDEC AL6H-M100 is a highly reliable and durable rectangular push button switch, specifically designed for easy and efficient operation. With its compact and ergonomic design, this switch provides a comfortable and user-friendly interface for a wide range of applications. Featuring a robust construction and smooth operation, the AL6H-M100 ensures consistent performance and long-lasting durability even in demanding environments. Its efficient switch access mechanism allows for quick and precise switching, making it a perfect choice for various industrial and commercial applications where reliability and ease of use are paramount.
Search Keywords:
AL6HM100
IN STOCK:
1,355
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.67
$43.350
25
$7.21
$180.250
50
$7.01
$350.500
100
$6.19
$619.000
250
$6.12
$1,530.000
500
$6.06
$3,030.000
1,000
$5.86
$5,860.000
2,500
+
$5.81
$14,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6H-LK2-W
Switch Access Rectangular Lens Push Button Switch
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
43640-0209
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag