AL6M-M14-G
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6M-M14-G
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Green,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The IDEC AL6M-M14-G is a versatile and high-quality push button switch suitable for a variety of applications. This round button switch features a single-pole, double-throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contacts. With a current capacity of 1A and voltage ratings of 250VAC and 250VDC, this switch can handle a wide range of electrical systems.This switch is designed for momentary contact, meaning it will spring back to its original position when released. It is easily installable with quick connect or solder connections, ensuring a secure and reliable electrical connection. The panel mount design allows for convenient and robust installation in various panels and enclosures.With its durable construction and reliable performance, the IDEC AL6M-M14-G push button switch is an excellent choice for any application that requires a high-quality momentary contact switch. Whether it's used in industrial control panels, automation systems, or any other electrical application, this switch delivers exceptional functionality and longevity.
Search Keywords:
AL6MM14G
IN STOCK:
0
On Order:
74
can ship 12/12/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$34.89
$34.890
10
$22.09
$220.900
25
$19.68
$492.000
50
$18.03
$901.500
100
$17.32
$1,732.000
250
$17.05
$4,262.500
500
+
$16.88
$8,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
AL6M-M14-JW
Pushbutton Switches Push Button 16mm Round
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
7201MD9ABE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
AZKUP-1C-120AK
13AMP General Purpose Power Relay 12VDC coil SPDT