AL6M-M14-R
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6M-M14-R
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6MM14R
IN STOCK:
0
On Order:
29
can ship 12/12/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$37.10
$37.100
10
$22.15
$221.500
25
$19.27
$481.750
50
$17.67
$883.500
100
$16.73
$1,673.000
250
$16.56
$4,140.000
500
+
$16.40
$8,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL-C6V
Switch Access Adapter Socket Push Button Switch
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AL6H-LK2-W
Switch Access Rectangular Lens Push Button Switch
AL6M-P4-G
Miniature Switches and Pilot Devices
AL6H-M100
Switch Access Rectangular Operator Push Button Switch