help desk software
DATA SHEET

AL6M-M24-A

IDEC Corporation

Pushbutton Switch IP40 16.2mm DPDT Panel Mount Momentary Illuminated Amber LED | IDEC Corporation AL6M-M24-A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6M-M24-A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The IDEC part AL6M-M24-A is a high-quality, durable and versatile pushbutton switch. It features a round shape with a black plastic body and a yellow LED light. The switch has a momentary action and is designed for panel mounting.This pushbutton switch is easy to install and operate, making it suitable for a wide range of applications. Whether used in industrial machinery, control panels, or other electronic devices, the AL6M-M24-A ensures reliable performance and smooth operation.The switch has a 24V voltage rating and a rugged construction that ensures it can withstand harsh environments and heavy usage. It is also resistant to dust and water, with an IP65 protection rating.The bright yellow LED light provides clear indication of the switch's status, making it easy to identify whether it is on or off. This enhances safety and efficiency in various applications.Overall, the IDEC part AL6M-M24-A is a high-quality pushbutton switch that offers durability, versatility, and ease of use. With its rugged construction, resistance to dust and water, and clear LED indication, this switch is an excellent choice for any application that requires reliable and efficient operation.
Search Keywords:
AL6MM24A
IN STOCK: 60
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.05
$20.050
10
$18.02
$180.200
25
$17.52
$438.000
50
$17.05
$852.500
100
$16.18
$1,618.000
250
$15.78
$3,945.000
500 +
$15.55
$7,775.000
Tools/3D Models