AL6M-M24-G
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6M-M24-G
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Green,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The IDEC part AL6M-M24-G is a versatile and reliable switch that features a round button design. It can be used as a push button, with a momentary contact configuration, and has a SPDT (Single Pole, Double Throw) configuration. This means it can function as normally open (N.O.) or normally closed (N.C.), providing flexibility for various applications. The switch has a robust 1A rating at 250VAC and 250VDC, ensuring a reliable performance even in demanding environments. It is designed for quick connect/solder installation and can be conveniently panel mounted. Trust in IDEC's quality and innovation with the AL6M-M24-G push button switch.
Search Keywords:
AL6MM24G
IN STOCK:
103
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$26.39
$26.390
10
$23.50
$235.000
25
$21.37
$534.250
50
$18.28
$914.000
100
$17.44
$1,744.000
250
$17.27
$4,317.500
500
+
$16.56
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546348-2
R/A CABLE CLAMP KIT,SZ 13,CPC
AL-C6
Switch Access Adapter Socket Push Button Switch
W68-X2Q12-10
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
1773617
Conn Terminal Block PL 3 POS 5.08mm Screw Cable Mount 8A