help desk software
DATA SHEET

AL6M-P4-A

IDEC Corporation

Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6M-P4-A
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect/Solder
Family:
AL6
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
AL6MP4A
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.00
$55.000
25
$9.97
$249.250
50
$9.52
$476.000
100
$9.25
$925.000
250
$8.74
$2,185.000
500
$8.51
$4,255.000
1,000 +
$8.38
$8,380.000
Tools/3D Models