AL6Q-M14P-G
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M14P-G
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6QM14PG
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$18.57
$18.570
10
$16.69
$166.900
25
$16.22
$405.500
50
$15.78
$789.000
100
$14.98
$1,498.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
83732327
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mou...
E2JW20MA
Proximity Sensor Capacitive NPN 2cm 19.2V to 28.8VDC 3-Pin
LY2NAC110120
Power Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket
BP-16236
Body Plug - Head Diameter 22.0 mm (0.866 in) - Panel Thickness Range 0.8 - 2 mm (0.032 -...