AL6Q-M14P-R
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M14P-R
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder
Search Keywords:
AL6QM14PR
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$36.73
$36.730
10
$22.73
$227.300
25
$19.66
$491.500
50
$18.35
$917.500
100
$17.33
$1,733.000
250
$16.59
$4,147.500
500
+
$15.67
$7,835.000
Product Guides
CUSTOMERS
ALSO BOUGHT
641H/22V
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Pa...
IAR5F1200
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
FTDR047A048
Rectangular reflector - Size 75 x 54 mm - Screw mounting fastening method - For retro reflec...
C1166.41.01
Coaxial Cable - RG58 - 20 AWG - 50 ohm - 1000 ft ( 305 m ).
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount