AL6Q-M14-R
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M14-R
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Red,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6QM14R
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$37.10
$37.100
10
$25.98
$259.800
25
$22.27
$556.750
50
$19.99
$999.500
100
$19.57
$1,957.000
250
$19.38
$4,845.000
500
+
$19.18
$9,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
AL6M-M14-JW
Pushbutton Switches Push Button 16mm Round
A420-064860-00
Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle...
AL6Q-M14-G
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...