AL6Q-M14-Y
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M14-Y
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Yellow,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6QM14Y
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$17.41
$17.410
10
$15.65
$156.500
25
$15.21
$380.250
50
$14.80
$740.000
100
$14.05
$1,405.000
250
$13.70
$3,425.000
500
+
$13.50
$6,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NJM7812FA
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
RAV-781BWZ-4
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
SRF303-5
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (10.08x10.29x11.18)mm - SMD High Rel...
SLL24EG
Switch Access LED Pilot Light Switch
RF1V-4A2B-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Re...