AL6Q-M23-G
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M23-G
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Green,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 45.5 mm
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6QM23G
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$42.74
$42.740
10
$23.42
$234.200
25
$21.36
$534.000
50
$20.90
$1,045.000
100
$20.11
$2,011.000
250
$19.59
$4,897.500
500
+
$19.40
$9,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LKG1AF-12V-16
Power Relay 12VDC 16A SPST-NO(24x11x25)mm THT
EX-11EB
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
A16LAGA12D2
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder P...
EKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
DPAN02E-12
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module