AL6Q-M24-R
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M24-R
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
N/A
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The IDEC part AL6Q-M24-R is a high-quality, reliable switch that features a square push button design. It is suitable for a variety of applications and is a perfect fit for any electrical project. This switch is equipped with normally open and normally closed DPDT contacts and can handle a voltage of up to 250VAC and 250VDC. The maintained contact feature ensures that the switch remains in the desired position until manually changed. It is designed for quick connectivity with its quick connect/solder terminals, making installation hassle-free. Trust the IDEC AL6Q-M24-R switch for excellent performance and durability.
Search Keywords:
AL6QM24R
IN STOCK:
59
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$40.16
$40.160
10
$24.55
$245.500
25
$21.75
$543.750
50
$20.41
$1,020.500
100
$19.44
$1,944.000
250
$18.23
$4,557.500
500
+
$17.53
$8,765.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-102387-0
AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black therm...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
205209-2
RECP ASSY SIZE 4
17518-BLK-B1
Cable Assembly AC Power 2m C13 3 POS F 18AWG