AL8H-P1-Y
IDEC CorporationSwitch Indicators 20mA LED Rectangular Solder Tab Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL8H-P1-Y
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Raised
Lens Color:
Yellow
Light Source:
LED
Light Source Color:
Yellow
Typical Operating Voltage:
N/A
Typical Operating Current:
20 mA
Terminal Type:
Solder
Family:
AL8
Switch Indicators 20mA LED Rectangular Solder Tab Panel Mount with Threads
Search Keywords:
AL8HP1Y
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.49
$37.450
25
$6.16
$154.000
50
$6.07
$303.500
100
$5.90
$590.000
250
$5.45
$1,362.500
500
$5.37
$2,685.000
1,000
$5.29
$5,290.000
2,500
+
$5.13
$12,825.000
Product Guides