AL8M-M11-R
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL8M-M11-R
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Red,LED/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9 x 9 x 38 mm
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Search Keywords:
AL8MM11R
IN STOCK:
11
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.74
$88.700
25
$11.68
$292.000
50
$10.96
$548.000
100
$10.40
$1,040.000
250
$10.05
$2,512.500
500
$9.71
$4,855.000
1,000
+
$9.45
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
F8025E12B1-FSR
Axial Fans 3.15 X 3.15 X 0.98 inch
A2147
Pushbutton Switch - SPST - Off-Mom - Plunger, Round Actuator - 20VAC/DC - Solder Terminal ...
X8381-2
Male Shorting Plug - 600 VAC - 2-Pole - Yellow