help desk software
DATA SHEET

AL8Q-P1-R

IDEC Corporation

Switch Indicators 20mA LED Square Solder Tab Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL8Q-P1-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
N/A
Typical Operating Current:
20 mA
Terminal Type:
Solder
Family:
AL8
Switch Indicators 20mA LED Square Solder Tab Panel Mount with Threads
Search Keywords:
AL8QP1R
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.39
$159.750
50
$6.29
$314.500
100
$6.10
$610.000
250
$5.60
$1,400.000
500
$5.52
$2,760.000
1,000
$5.44
$5,440.000
2,500 +
$5.24
$13,100.000
Tools/3D Models