Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL-C8
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switch Socket
Body Orientation:
Straight
Mounting:
N/A
Gender:
SKT
Pitch:
N/A
Number of Contacts:
5
Conn Switch Socket SKT 5 POS ST
Search Keywords:
ALC8
IN STOCK:
80
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.450
$27.250
50
$5.044
$252.200
100
$4.951
$495.100
250
$4.859
$1,214.750
500
$4.722
$2,361.000
1,000
$4.020
$4,020.000
2,500
$3.688
$9,220.000
5,000
+
$3.651
$18,255.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL-K8
Switch Access Guard Push Button Switch
FHDK10N5101
Diffuse Sensor
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
T20162SRXA
TEMPERATURE CONTROLLER