ALFW29911D-W-24V
IDEC CorporationSwitch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ALFW29911D-W-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
White,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
ALFW29911DW24V
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.37
$67.370
5
$54.92
$274.600
10
$52.17
$521.700
25
$50.00
$1,250.000
50
$49.50
$2,475.000
100
$49.01
$4,901.000
250
+
$48.51
$12,127.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
1754465
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
PV4-38RX-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard pack...
PN10-10RX-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, expanded insulation for large ...
PLT1M-M100
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, weather resistant polypr...