help desk software
DATA SHEET

AP1M122-R

IDEC Corporation

LED Panel Mount Indicator Uni-Color Red 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP1M122-R
RoHS:
Yes
HTS:
8539293060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel
Dimension:
31.5 x 12 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
9 mA
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords:
AP1M122R
IN STOCK: 4
Ships today, if you order in
You may purchase in-stock quantity up to 4
On Order:
100   can ship 12/9/24 
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.23
$21.230
5
$19.30
$96.500
25
$13.73
$343.250
50
$11.23
$561.500
100
$10.99
$1,099.000
250
$10.76
$2,690.000
500
$10.65
$5,325.000
1,000 +
$10.55
$10,550.000
Tools/3D Models