help desk software
DATA SHEET

AP1M222-S

IDEC Corporation

LED Panel Mount Indicator Uni-Color Blue 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP1M222-S
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel
Dimension:
31.5 x 12 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
9 mA
LED Panel Mount Indicator Uni-Color Blue 2-Pin
Search Keywords:
AP1M222S
IN STOCK: 32
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.28
$91.400
25
$11.95
$298.750
50
$9.97
$498.500
100
$9.28
$928.000
250
$8.88
$2,220.000
500
$8.68
$4,340.000
1,000 +
$8.60
$8,600.000
Tools/3D Models
Product Guides