Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP22M-2Q4G
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
57.5 x 29.8 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Intensity:
N/A
Viewing Angle:
N/A
22mm Ultra-bright LED Pilot Lights
Search Keywords:
AP22M2Q4G
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$68.53
$68.530
5
$48.37
$241.850
10
$35.39
$353.900
25
$34.04
$851.000
50
$33.05
$1,652.500
100
$30.94
$3,094.000
250
+
$30.36
$7,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DR22D0L-E3G
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
DR22D0L-E3R
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
AP22M-2Q4R
22mm Ultra-bright LED Pilot Lights
97-67-18-6
Cable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Automotive Medical