help desk software
DATA SHEET

AP22M-2Q4R

IDEC Corporation

22mm Ultra-bright LED Pilot Lights

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP22M-2Q4R
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel
Dimension:
57.5 x 29.8 mm
Type:
Uni-Color
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Intensity:
N/A
Viewing Angle:
N/A
22mm Ultra-bright LED Pilot Lights
Search Keywords:
AP22M2Q4R
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.24
$36.240
5
$32.57
$162.850
10
$32.08
$320.800
25
$30.81
$770.250
50
$29.24
$1,462.000
100
$28.80
$2,880.000
250 +
$28.18
$7,045.000
Tools/3D Models
Product Guides