Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP2M122-A
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
31 x 14 mm
Color:
Amber
Dominant Wavelength:
N/A
The IDEC part AP2M122-A is a high-quality LED Panel Mount Indicator in a bright Uni-Color Amber. This indicator features 2-Pin connectivity for easy installation and is perfect for a wide range of industrial and commercial applications. With its reliable performance and long-lasting durability, the IDEC AP2M122-A is sure to meet your signaling needs with excellence.
Search Keywords:
AP2M122A
IN STOCK:
308
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$20.14
$100.700
25
$14.69
$367.250
50
$12.95
$647.500
100
$12.12
$1,212.000
250
$11.83
$2,957.500
500
$11.71
$5,855.000
1,000
+
$11.59
$11,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C936KB
Push Button - Switch - Black - 0.5A - 250V
C936KR
Pushbutton Switch SPST-NO - 0.5A - 250V - Standard Panel Mount.
AP2M122-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
AP2M122-R
LED Panel Mount Indicator Uni-Color Red 2-Pin
C936KG
Pushbutton Switch SPST-NO - 0.5A - 250V - Standard Panel Mount.