help desk software
DATA SHEET

AP6M122-A

IDEC Corporation

LED Panel Mount Indicator Uni-Color Amber 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP6M122-A
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel
Dimension:
31 x 18 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Amber
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
11 mA
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Search Keywords:
AP6M122A
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.944
$20.944
5
$19.040
$95.200
25
$16.150
$403.750
50
$14.730
$736.500
100
$13.660
$1,366.000
250
$13.380
$3,345.000
500
$13.240
$6,620.000
1,000 +
$13.110
$13,110.000
Tools/3D Models