Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP6M222-Y
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Yellow
Dominant Wavelength:
N/A
Dimension:
35 x 18 mm
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords:
AP6M222Y
IN STOCK:
60
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$14.66
$73.300
25
$11.62
$290.500
50
$10.51
$525.500
100
$9.87
$987.000
250
$9.56
$2,390.000
500
$9.40
$4,700.000
1,000
+
$9.30
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
Q8R1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lug...
CGMS-12A-120-01
Mini Contactor - 12 A - 120VAC - 3PST-NO - 3 Pole - 1NC Aux Contact - Screw Clamp.
407119
Heavy Duty Hot Wire Cfm Thermo-Anemometer
70G-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In