Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APD199DN-W-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Incandescent Pilot Lights Full Voltage Dome
Search Keywords:
APD199DNW24V
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$91.05
$91.050
5
$74.23
$371.150
10
$69.02
$690.200
25
$60.48
$1,512.000
50
$59.87
$2,993.500
100
$59.28
$5,928.000
250
+
$58.68
$14,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
20546-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
20TYS9
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount
07.417.6829.0
Connector Accessories Cover With Locking Bolts Metal